114543 | Riegler
Riegler hand tire inflator, 114543, 39.011
Order No.: 63G376
EAN: 4047322389730
MPN:
114543
39.011
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.2647 € *
Available in 3 Days: 23 pcs. - if ordered today
Total Price:
82.26 € *
Price list
Quantity
Price per unit*
1 pcs.
82.2647 €
5 pcs.
78.4567 €
10 pcs.
75.0057 €
*incl. VAT plus shipping costs
Subject to prior sale
Standard manual tyre gauge, 114543, Riegler
Robust, standard handheld tyre gauge with rubber sheath and pressure gauge with dual scale in bar / psi. Hose length 50 cm. With push-in plug for 7.2 - 7.8 mm coupling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hand tire inflator | |
| Version | with momentary plug | |
| measurement range | 0 to 12 bar, 170 psi |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84242000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |