102479 | Riegler

Riegler pressure gauge, 102479, 4005

Order No.: 63G1627
EAN: 4047322084437
MPN:
102479
4005
102479 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 1
102479 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 2
102479 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.8069 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
95.81 € *
Price list
Quantity
Price per unit*
1 pcs.
95.8069 €
2 pcs.
93.1651 €
3 pcs.
90.6542 €
*incl. VAT plus shipping costs
Subject to prior sale

Glycerine pressure gauge, 102479, Riegler

Pressure gauge CrNi steel design, Connection radial bottom, G 1/4, Goods class 1.6, Measurement range 0 - 10 bar, Ø 63. Bourdon-tube pressure gauge, CrNi steel type, all stainless steel. Suitable for gaseous and liquid, corrosive, not highly viscous and non-crystallizing media, also in corrosive atmosphere.

Features

  • Excellent load-cycle stability and shock resistance
  • All stainless steel construction
  • German Lloyd approval

Applications

  • With liquid-filled case for applications with high dynamic pressure loads or vibrations
  • For gaseous and liquid aggressive media that are not highly viscous or crystallising, also in aggressive ambience
  • Process industry: Chemical/petro-chemical, power stations, mining, on- and offshore, environmental technology, machine building and general plant construction
Technical specifications
Filter Property Value
Product type pressure gauge
Version G 1/4 ET
measurement range 0 to 10 bar
min. operating temperature -40 °C
max. operating temperature 60 °C
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 90262040
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes