102161 | Riegler

Riegler glycerine pressure gauge, 102161, 700/1

Order No.: 63G1446
EAN: 4047322113571
MPN:
102161
700/1
102161 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 1
102161 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 2
102161 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
43.4945 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
43.49 € *
Price list
Quantity
Price per unit*
1 pcs.
43.4945 €
2 pcs.
41.6143 €
3 pcs.
39.8888 €
*incl. VAT plus shipping costs
Subject to prior sale

Glycerine pressure gauge, 102161, Riegler

Glycerine pressure gauge with metal housing, Connection radial bottom, G 1/4, Goods class 1.6, Measurement range -1/+0.6 bar, Ø 63. Glycerine-filled bourdon-tube pressure gauge. For measurements in areas with high, dynamic pressure loads and vibration levels. Suitable for gaseous or liquid media which do not corrode copper alloy, do not have high viscosity and do not crystallise.

Features

  • Vibration and shock-resistant
  • Especially robust design
  • NS 63 and 100 with Germanischer Lloyd and Gosstandart approval

Applications

  • For gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
  • Mining
  • Hydraulics
  • Shipbuilding
Technical specifications
Filter Property Value
Product type glycerine pressure gauge
Version G 1/4 ET
measurement range -1 to 0.6 bar
min. operating temperature -20 °C
max. operating temperature 60 °C
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 90262040
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes