102147 | Riegler

Riegler glycerine pressure gauge, 102147, 805-C

Order No.: 63G1431
EAN: 4047322118996
MPN:
102147
805-C
102147 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 1
102147 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 2
102147 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.5957 € *
Available in 3 Days: 22 pcs. - if ordered today
Total Price:
28.60 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5957 €
3 pcs.
27.2391 €
5 pcs.
25.6207 €
7 pcs.
24.1808 €
*incl. VAT plus shipping costs
Subject to prior sale

Glycerine pressure gauge, 102147, Riegler

The liquid-filled Bourdon tube pressure gauge is constructed with a case made of stainless steel and wetted parts made of copper alloy. The 102147 meets the requirements of the international industry standard EN 837-1 for Bourdon tube pressure gauges. Due to the liquid filling in the case, the pressure element and movement are efficiently damped. Therefore, this instrument is particularly suited to a measuring point with a high dynamic load, such as a fast load cycle or vibration. The case of the 102147 is available in a nominal size of 63 mm and fulfils IP65 ingress protection. With an accuracy of up to class 1.0, this pressure gauge is suitable for a wide range of industrial applications. For mounting in a control panel, the pressure gauge with a back mount process connection can be fitted with a mounting flange or with a triangular bezel and mounting bracket.

Features

  • Vibration and shock-resistant
  • Especially robust design
  • Type approval for the shipbuilding industry

Applications

  • For measuring points with high dynamic pressure loads and vibrations
  • For gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
  • Hydraulics
  • Compressors, shipbuilding
Technical specifications
Filter Property Value
Product type glycerine pressure gauge
Version G 1/4 ET
measurement range 0 to 4 bar
min. operating temperature -20 °C
max. operating temperature 60 °C
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 90262040
Country of origin PL
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes