102099 | Riegler
Riegler glycerine pressure gauge, 102099, 807-K
NCNR (non cancelable / non returnable)
Glycerine pressure gauge, 102099, Riegler
The 102099 is a liquid-filled pressure gauge with a plastic case. The liquid filling causes damping of the internal components and contributes to increased vibration resistance and shock resistance. The pressure gauge is suitable for installation in a machine or plant where vibration and shock are expected. This pressure gauge is based on the proven Bourdon tube measuring system. The deflection of the Bourdon tube is transmitted to a movement and indicated. The plastic case and the window are welded together and an O-ring seal seals the process connection at the case. In this way, the instrument fulfils the high requirement for IP65 ingress protection. With accuracy class 2.5 and the nominal size 63, this model is suited for a wide range of industrial applications. The nominal size 63 mm version with a back mount process connection is alternatively offered with a mounting flange on the front of the instrument. This mounting flange is used when, for example, panel mounting is only possible from the front.
Features
- Vibration and shock-resistant
- Design per EN 837-1
Applications
- For measuring points with high dynamic pressure loads and vibrations
- For gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
- Hydraulics
- Compressors
| Filter | Property | Value |
|---|---|---|
| Product type | glycerine pressure gauge | |
| Version | G 1/4 ET | |
| measurement range | 0 to 145 psi, 0 to 10 bar | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 90262040 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |