102071 | Riegler

Riegler glycerine pressure gauge, 102071, 700/3-K

Order No.: 63G1373
EAN: 4047322113625
MPN:
102071
700/3-K
102071 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 1
102071 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 2
102071 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
26.0848 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
26.08 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0848 €
3 pcs.
24.8472 €
5 pcs.
23.3716 €
7 pcs.
22.0626 €
*incl. VAT plus shipping costs
Subject to prior sale

Glycerine pressure gauge, 102071, Riegler

The 102071 is a liquid-filled pressure gauge with a plastic case. The liquid filling causes damping of the internal components and contributes to increased vibration resistance and shock resistance. The pressure gauge is suitable for installation in a machine or plant where vibration and shock are expected. This pressure gauge is based on the proven Bourdon tube measuring system. The deflection of the Bourdon tube is transmitted to a movement and indicated. The plastic case and the window are welded together and an O-ring seal seals the process connection at the case. In this way, the instrument fulfils the high requirement for IP65 ingress protection. With accuracy class 2.5 and the nominal size 63, this model is suited for a wide range of industrial applications. The nominal size 63 mm version with a back mount process connection is alternatively offered with a mounting flange on the front of the instrument. This mounting flange is used when, for example, panel mounting is only possible from the front.

Features

  • Vibration and shock-resistant
  • Design per EN 837-1

Applications

  • For measuring points with high dynamic pressure loads and vibrations
  • For gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
  • Hydraulics
  • Compressors
Technical specifications
Filter Property Value
Product type glycerine pressure gauge
Version G 1/4 ET
measurement range -14.5 to 42 psi, -1 to 3 bar
min. operating temperature -20 °C
max. operating temperature 60 °C
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 90262040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No