101533 | Riegler

Riegler pressure gauge, 101533, 110.45-KD

Order No.: 63G1020
EAN: 4047322015349
MPN:
101533
110.45-KD
101533 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 1
101533 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 2
101533 Riegler Anemometers, Gas and Pressure Measuring Instruments Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2582 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
3 pcs.
8.7941 €
5 pcs.
8.3657 €
7 pcs.
7.8659 €
10 pcs.
7.4137 €
*incl. VAT plus shipping costs
Subject to prior sale

Standard pressure gauge, 101533, Riegler

The pressure gauge is based on the proven Bourdon tube measuring system. On pressurisation, the deflection of the Bourdon tube, proportional to the incident pressure, is transmitted to the movement via a link and indicated. The modular design enables a multitude of combinations of case materials, process connections, nominal sizes and scale ranges. Due to this high variance, the instrument is suitable for use in a wide range of applications within industry. For mounting in control panels, the pressure gauges can, depending on the process connection, be fitted with a surface mounting flange or with a triangular bezel and mounting bracket. The standard version of the 101533 is manufactured, cost-optimised on modern production lines, in volumes of several million instruments per year.

Features

  • Reliable and cost-effective
  • Design per EN 837-1

Applications

  • For gaseous and liquid media that are not highly viscous or crystallising and will not attack copper alloy parts
  • Pneumatics
  • Heating and air-conditioning technology
  • Medical engineering
Technical specifications
Filter Property Value
Product type pressure gauge
Version G 1/8 ET
measurement range 0 to 87 psi, 0 to 6 bar
min. operating temperature -20 °C
max. operating temperature 60 °C
Logistics
Property Value
Country of origin PL
Customs tariff number 90262040
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No