101300 | Riegler
Riegler welding pressure gauge, 101300, 413
Order No.: 63G1369
EAN: 4047322085274
MPN:
101300
413
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.8111 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
25.81 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8111 €
3 pcs.
24.5854 €
5 pcs.
23.1217 €
7 pcs.
21.8246 €
*incl. VAT plus shipping costs
Subject to prior sale
Welding technology pressure gauge, 101300, Riegler
Welding technology pressure gauge, acetylene, Connection radial bottom, G 1/4, Goods class 2.5, Measurement range 0-40 bar, Ø 63. Bourdon-tube pressure gauge acc. to EN 562. For welding systems and cutting machines or similar processes.
Features
- Design per ISO 5171
- Pressure relief in case back
- Reliable and cost-effective
Applications
- For equipment and plants for welding, cutting and allied processes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | welding pressure gauge | |
| Version | G 1/4 ET | |
| measurement range | 0 to 40 bar | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 90262040 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |