101295 | Riegler
Riegler pressure gauge, 101295, 425
Order No.: 63G1366
EAN: 4047322206112
MPN:
101295
425
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.7754 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
25.78 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7754 €
3 pcs.
24.5497 €
5 pcs.
23.0860 €
7 pcs.
21.7889 €
*incl. VAT plus shipping costs
Subject to prior sale
Pressure gauge oxygen, 101295, Riegler
Pressure gauge neutral gases, for flange pressure 300 bar, Connection radial bottom, G 1/4, Measurement range 0 - 400 bar, Ø 63 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pressure gauge | |
| Version | G 1/4 ET | |
| measurement range | 0 to 400 bar |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90262040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |