HTSA-M4-15-2 | Richco
Hexagonal spacer bolt, External/Internal Thread, M4/M4, 15 mm, aluminum
Order No.: 18H2312
EAN: 4099889491661
MPN:
HTSA-M4-15-2
Unit Price (€ / pc.)
0.3023 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Hexagonal spacer bolts, aluminum, type Essentra Components/Richco HTSA-.
Inner and outer thread, light-weight, corrosion-proof, electrically and thermally conductive.
Hexagonal spacer bolts, M 4 thread (width across flats 7 mm), type HTSA-M4-L-2.
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 4 mm | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 15 mm | |
Colour | silver | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 9 mm | |
Length | 23 mm | |
Material | aluminum | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |