HTSA-M3-15-2 | Richco

Hexagonal spacer bolt, External/Internal Thread, M3/M3, 15 mm, aluminum

Order No.: 18H2302
EAN: 4099889491623
MPN:
HTSA-M3-15-2
Richco
default L
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 2,156 pcs.
Leadtime: 20 Weeks **
Total Price:
7.50 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7497 €
50 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, aluminum, type Essentra Components/Richco HTSA-.

Inner and outer thread, light-weight, corrosion-proof, electrically and thermally conductive.

Hexagonal spacer bolts, M 3 thread (width across flats 6 mm), type HTSA-M3-L-2.

Technical specifications
Version External/Internal Thread
Outer diameter 3 mm
External thread length 6 mm
Design hexagon
Bolt length 15 mm
Colour silver
Thread size M3/M3
Inner diameter 3 mm
Internal thread length 7 mm
Length 21 mm
Material aluminum
spanner size 6 mm
Logistics
Country of origin DE
Customs tariff number 76161000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
spanner size
External thread length
Length
Outer diameter
Inner diameter
Internal thread length
Bolt length
Thread size
Design
Material
Version
Colour
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
spanner size
External thread length
Length
Outer diameter
Inner diameter
Internal thread length
Bolt length
Thread size
Design
Material
Version
Colour
Hexagonal spacer bolt, External/Internal Thread, M3/M3, 30 mm, aluminum
Order No.:
 18H2308
Manufacturer:
 Richco
Manufacturer SKU:
 HTSA-M3-30-2
Available: 678 pcs. Leadtime: 20 Weeks **
Total Price: 0.84 € *
1 pcs.
0.8449 €
10 pcs.
0.7140 €
50 pcs.
0.5593 €
100 pcs.
0.4522 €
500 pcs.
0.3927 €
6 mm
6 mm
36 mm
3 mm
3 mm
7 mm
30 mm
M3/M3
hexagon
aluminum
External/Internal Thread
silver
Hexagonal spacer bolt, External/Internal Thread, M4/M4, 20 mm, aluminum
Order No.:
 18H2314
Manufacturer:
 Richco
Manufacturer SKU:
 HTSA-M4-20-2
Available: 857 pcs. Leadtime: 11 Weeks **
Total Price: 9.52 € *
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
7 mm
8 mm
28 mm
4 mm
4 mm
9 mm
20 mm
M4/M4
hexagon
aluminum
External/Internal Thread
silver
Hexagonal spacer bolt, External/Internal Thread, M3/M3, 20 mm, aluminum
Order No.:
 18H2304
Manufacturer:
 Richco
Manufacturer SKU:
 HTSA-M3-20-2
Available: 566 pcs. Leadtime: 20 Weeks **
Total Price: 8.69 € *
10 pcs.
0.8687 €
50 pcs.
0.7616 €
250 pcs.
0.6664 €
6 mm
6 mm
26 mm
3 mm
3 mm
7 mm
20 mm
M3/M3
hexagon
aluminum
External/Internal Thread
silver
Hexagonal spacer bolt, External/Internal Thread, M4/M4, 25 mm, aluminum
Order No.:
 18H2316
Manufacturer:
 Richco
Manufacturer SKU:
 HTSA-M4-25-2
Available: 259 pcs. Leadtime: 20 Weeks **
Total Price: 12.73 € *
10 pcs.
1.2733 €
50 pcs.
1.1186 €
250 pcs.
0.9758 €
1000 pcs.
0.8449 €
2500 pcs.
0.7735 €
7 mm
8 mm
33 mm
4 mm
4 mm
9 mm
25 mm
M4/M4
hexagon
aluminum
External/Internal Thread
silver
Hexagonal spacer bolt, External/Internal Thread, M3/M3, 25 mm, aluminum
Order No.:
 18H2306
Manufacturer:
 Richco
Manufacturer SKU:
 HTSA-M3-25-2
Available: 983 pcs. Leadtime: 20 Weeks **
Total Price: 0.95 € *
1 pcs.
0.9520 €
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
6 mm
6 mm
31 mm
3 mm
3 mm
7 mm
25 mm
M3/M3
hexagon
aluminum
External/Internal Thread
silver
Hexagonal spacer bolt, External/Internal Thread, M4/M4, 30 mm, aluminum
Order No.:
 18H2318
Manufacturer:
 Richco
Manufacturer SKU:
 HTSA-M4-30-2
Available: 0 pcs. Leadtime: 20 Weeks ** Next delivery: 70 pcs. on 2024-07-18
Total Price: 1.17 € *
10 pcs.
1.1662 €
50 pcs.
1.0234 €
250 pcs.
0.8925 €
1000 pcs.
0.7735 €
2500 pcs.
0.7140 €
7 mm
8 mm
38 mm
4 mm
4 mm
9 mm
30 mm
M4/M4
hexagon
aluminum
External/Internal Thread
silver