HTSA-M3-20-2 | Richco
Hexagonal spacer bolt, External/Internal Thread, M3/M3, 20 mm, aluminum
Order No.: 18H2304
EAN: 4099889491630
MPN:
HTSA-M3-20-2
Unit Price (€ / pc.)
0.8687 € *
Available: 566 pcs.
Leadtime: 20 Weeks **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8687 €
50 pcs.
0.7616 €
250 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, aluminum, type Essentra Components/Richco HTSA-.
Inner and outer thread, light-weight, corrosion-proof, electrically and thermally conductive.
Hexagonal spacer bolts, M 3 thread (width across flats 6 mm), type HTSA-M3-L-2.
Technical specifications
Version | External/Internal Thread | |
Outer diameter | 3 mm | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 20 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 7 mm | |
Length | 26 mm | |
Material | aluminum | |
spanner size | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76161000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |