Unit Price (€ / pc.)
0.9520 € *
Available: 341 pcs.
Leadtime: 6 Weeks **
Total Price:
9.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9520 €
50 pcs.
0.8449 €
250 pcs.
0.7259 €
1000 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in housing bumpers, type Essentra Components/Richco FSR.
Made of plastic; Color: black. Nylon rivet body, thermal plastic foot.
Technical attributes (type. Dimensions: A/B/G/F/C/D/E): FSR-4, A 12.7, b 3.5, G 3.6, F 1.2 to 2.1, C 3.5, D 3.5, E 5.1 mm
Technical specifications
Version | enclosure feet | |
Colour | black | |
Height | 9.9 mm | |
Material | ABS |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |