Plug-in housing bumpers, type Essentra Components/Richco FSR.
Made of plastic; Color: black. Nylon rivet body, thermal plastic foot.
Technical attributes (type. Dimensions: A/B/G/F/C/D/E): FSR-6, A 12.7, b 3.5, G 4.1, F 2.5 to 3.5, C 5.0, D 4.0, E 7.1 mm
Version | enclosure feet | |
Colour | black | |
Height | 11.9 mm | |
Material | ABS |
Country of origin | CN |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available