Unit Price (€ / pc.)
0.4403 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.4403 €
3000 pcs.
0.4165 €
5000 pcs.
0.3927 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in housing bumpers, type Essentra Components/Richco FSR.
Made of plastic; Color: black. Nylon rivet body, thermal plastic foot.
Technical attributes (type. Dimensions: A/B/G/F/C/D/E): FSR-2, A 10, b 4.8, G 3.6, F 2.1 to 3.0, C 4.5, D 3.5, E 6.1 mm
Technical specifications
Version | enclosure feet | |
Colour | black | |
Height | 10.9 mm | |
Material | ABS |
Download
Logistics
Country of origin | CN |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |