PR100367 | Revolution Pi
PLC control module, 32 GB, PR100367
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
496.3609 € *
Available: 2 pcs.
Total Price:
496.36 € *
Price list
Quantity
Price per unit*
1 pcs.
496.3609 €
3 pcs.
483.8421 €
*incl. VAT plus shipping costs
Subject to prior sale
PLC control module, PR100367, Revolution Pi
The quad-core RevPi Core SE comes equipped with the Raspberry Pi Compute Module 4S for the ultimate in high performance for complex tasks such as image processing. RevPi Core SE comes equipped with an adapted Raspbian Jessie with an RT patch. In addition to quadrupling the number of CPUs, improvements to this latest version include 1 GB of RAM and 1.5 GHz clock rate, and 8 or 32 GB of eMMC flash memory.
Consisting of open hardware and software, the RevPi Core SE IPC meets the EN61131-2 standard. Its modular design allows for it to be enhanced with digital and analogue I/O modules as well as appropriate fieldbus gateways. Mounted in a DIN rail housing, the RevPi Core SE has USB, ethernet and HDMI ports, and runs on the standard industrial 24-volt power supply. Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC control module | |
| Function | 32 GB | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 96 mm | |
| Depth | 110.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84715000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |