PR100365 | Revolution Pi
PLC control module, 8 GB, PR100365
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
423.9375 € *
Available: 2 pcs.
Total Price:
423.94 € *
Price list
Quantity
Price per unit*
1 pcs.
423.9375 €
3 pcs.
412.8348 €
*incl. VAT plus shipping costs
Subject to prior sale
PLC control module, PR100365, Revolution Pi
The RevPi Core SE is equipped with the Raspberry Pi Compute Module 4S. The device has an Ethernet connection, two USB sockets, an HDMI socket and a micro USB socket. As standard, the RevPi Core SE uses a specially adapted Raspberry Pi OS version with RT patch and process image, among other things.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC control module | |
| Function | 8 GB | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 96 mm | |
| Depth | 110.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84715000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |