PR100364 | Revolution Pi
PLC control module, 32 GB, Input: 1, Output: 1, PR100364
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
742.1911 € *
Available: 2 pcs.
PLC control module, PR100364, Revolution Pi
RevPi Connect S is based on the Raspberry Pi Compute Module 4S, and features a 1.5 GHz quad-core processor, 1 GB RAM and 8 GB or 32 GB eMMC flash memory. The operating system is a customized Raspbian version with a real time patch. Common IIoT protocols such as OPC UA and MQTT are fully supported allowing the transfer of data directly to the cloud.
The modular design allows the 45mm base device to be fitted with expansion modules such as digital and analog I/Os, fieldbus gateways and radio modules including Bluetooth. The expansion modules may be connected with the base device via a socket located at the top, and is easily configured with an intuitive GUI. Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC control module | |
| Function | 32 GB | |
| Number of inputs | 1 | |
| Number of outputs | 1 | |
| Assembly | DIN rail | |
| Width | 45 mm | |
| Height | 96 mm | |
| Depth | 110.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84715000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |