PR100363 | Revolution Pi
PLC control module, 16 GB, Input: 1, Output: 1, PR100363
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
725.7572 € *
Available: 2 pcs.
PLC control module, PR100363, Revolution Pi
The RevPi Connect S allows the user maximum freedom of design during the implementation of IIoT projects due to the open platform concept (e. g. complete root rights). Two Ethernet sockets enable the device to be simultaneously connected to the automation network and IT network, for example, to transmit machine data from the shop floor to the cloud or a higher-level IT system.
The device is powered by the Raspberry Pi Compute Module 4S, which means quad-core power with 1.5GHz and 1GB DDR4 RAM as well as up to 32GB of storage. As interfaces, the RevPi Connect S has two Ethernet sockets, two USB sockets, one micro HDMI socket, and one micro USB socket. Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC control module | |
| Function | 16 GB | |
| Number of inputs | 1 | |
| Number of outputs | 1 | |
| Assembly | DIN rail | |
| Width | 45 mm | |
| Height | 96 mm | |
| Depth | 110.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84715000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |