PR100361 | Revolution Pi
PLC control module, 32 GB, PR100361
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
548.4472 € *
Available: 5 pcs.
Total Price:
548.45 € *
Price list
Quantity
Price per unit*
1 pcs.
548.4472 €
3 pcs.
534.6194 €
*incl. VAT plus shipping costs
Subject to prior sale
PLC control module, PR100361, Revolution Pi
The quad-core RevPi Core S comes equipped with the Raspberry Pi Compute Module 4S for the ultimate in high performance for complex tasks such as image processing. RevPi Core S comes equipped with an adapted Raspbian Jessie with an RT patch. In addition to quadrupling the number of CPUs, improvements to this latest version include 1 GB of RAM and 1.5 GHz clock rate, and 8 or 32 GB of eMMC flash memory.
Consisting of open hardware and software, the RevPi Core S IPC meets the EN61131-2 standard. Its modular design allows for it to be enhanced with digital and analogue I/O modules as well as appropriate fieldbus gateways. Mounted in a DIN rail housing, the RevPi Core S has USB, ethernet and HDMI ports, and runs on the standard industrial 24-volt power supply. Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PLC control module | |
| Function | 32 GB | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 96 mm | |
| Depth | 110.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84715000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |