PR100386 | Revolution Pi
Extension module, 24 VDC, PR100386
Order No.: 81P9420
EAN: 4260498392001
MPN:
PR100386
100386
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
243.8429 € *
Available: 3 pcs.
Total Price:
243.84 € *
Price list
Quantity
Price per unit*
1 pcs.
243.8429 €
3 pcs.
237.4526 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension module, PR100386, Revolution Pi
Wherever electrical circuits need to be controlled and switched, a relay output module such as the RevPi RO is used. This module makes it easy to switch on and off motors, valves, lighting systems, ventilation systems and other devices. It also allows safe disconnection or connection of circuits in various industrial environments. The RevPi RO module is connected to the base module via the PiBridge interface and is compatible with all RevPi Core and RevPi Connect.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension module | |
| Control Voltage | 24 VDC | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 96 mm | |
| Depth | 126 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84714900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |