PR100195 | Revolution Pi
Input module for Revolution Pi, Inputs: 16, (W x H x D) 22.5 x 96 x 110.5 mm, PR100195
Order No.: 81P9418
EAN: 4260498390021
MPN:
PR100195
100195
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
250.2213 € *
Available: 1 pcs.
Total Price:
250.22 € *
Price list
Quantity
Price per unit*
1 pcs.
250.2213 €
3 pcs.
243.6763 €
*incl. VAT plus shipping costs
Subject to prior sale
Input module, PR100195, Revolution Pi
By using this digital input expansion module your Revolution Pi base module can be expanded by 16 digital inputs. This expansion module is connected to your base module by the means of the overhead PiBridge plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input module | |
| Suitable for | Revolution Pi | |
| Number of digital inputs | 16 | |
| Width | 22.5 mm | |
| Height | 96 mm | |
| Depth | 110.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84714900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |