PR100073 | Revolution Pi
EtherCAT gateway for RevPi Connect S, Connect+, Core S, Core 3+, Core 3, (W x H x D) 22.5 x 96 x 110.4 mm, PR100073
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
203.2044 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
203.20 € *
Price list
Quantity
Price per unit*
1 pcs.
203.2044 €
2 pcs.
197.8851 €
*incl. VAT plus shipping costs
Subject to prior sale
Device server and gateway, PR100073, Revolution Pi
The RevPi Gate EtherCAT integrates the Revolution Pi system into an existing EtherCAT network. The EtherCAT gateway is connected to the respective base module via the overhead system connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EtherCAT gateway | |
| Suitable for | RevPi Connect S, Connect+, Core S, Core 3+, Core 3 | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 96 mm | |
| Depth | 110.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |