PR100066 | Revolution Pi
Ethernet gateway for RevPi Connect S, Connect+, Core S, Core 3+, Core 3, (W x H x D) 22.5 x 96 x 110.4 mm, PR100066
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
215.1639 € *
Available: 1 pcs.
Total Price:
215.16 € *
Price list
Quantity
Price per unit*
1 pcs.
215.1639 €
3 pcs.
209.5233 €
*incl. VAT plus shipping costs
Subject to prior sale
Device server and gateway, PR100066, Revolution Pi
The RevPi Gate EtherNet/IP integrates the Revolution Pi system into an existing EtherNet/IP network. The EtherNet/IP gateway is connected to the respective base module via the overhead system connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet gateway | |
| Suitable for | RevPi Connect S, Connect+, Core S, Core 3+, Core 3 | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 96 mm | |
| Depth | 110.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |