PR100250 | Revolution Pi
Input/output module for Revolution Pi, Inputs: 4, Outputs: 2, (W x H x D) 22.5 x 96 x 110.5 mm, PR100250
Order No.: 81P9416
EAN: 4260498390908
MPN:
PR100250
100250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
485.6271 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
485.63 € *
Price list
Quantity
Price per unit*
1 pcs.
485.6271 €
3 pcs.
473.3820 €
*incl. VAT plus shipping costs
Subject to prior sale
Input/output module, PR100250, Revolution Pi
Using the analog I/O - module RevPi AIO your RevPi base module can be expanded by 4 analog inputs, 2 analog outputs and 2 RTD input channels. This expansion module is connected to your base module by the means of the overhead PiBridge plug. Inputs, RTD inputs and outputs are galvanically isolated to each other. Differential inputs eliminate ground loops.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input/output module | |
| Suitable for | Revolution Pi | |
| Number of analogue inputs | 4 | |
| Number of analogue outputs | 2 | |
| Width | 22.5 mm | |
| Height | 96 mm | |
| Depth | 110.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84714900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |