M61/230V | REO
Ring core variable isolating transformer, 230 V, 3.2 A, 735 V·A
Order No.: 60C1650
EAN: 4099891352103
MPN:
M61/230V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
593.7624 € *
Available: 1 pcs.
Total Price:
593.76 € *
Price list
Quantity
Price per unit*
1 pcs.
593.7624 €
3 pcs.
573.9727 €
5 pcs.
554.1830 €
10 pcs.
534.3814 €
*incl. VAT plus shipping costs
Subject to prior sale
Toroidal variable autotransformers, type REO RRTW IP 00.
Single-phase. Coil molded in epoxy resin, through shaft for free mounting
Output power 0.735/0.73 kVA, type M61.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Output power | 735 W | |
| Primary voltage | 230 V | |
| Secondary voltage (1) | 230 V | |
| Height | 98 mm | |
| Degree of protection (IP) | IP00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85043180 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |