SK 90/0-230 | REO
Scale disc, 0-230, for variable transformers, SK 90/0-230
Order No.: 60C1760
EAN: 4099889350142
MPN:
SK 90/0-230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.3854 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
48.39 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3854 €
3 pcs.
43.5421 €
5 pcs.
39.9126 €
10 pcs.
36.2950 €
*incl. VAT plus shipping costs
Subject to prior sale
Scale, SK 90/0-230, REO
Scale for toroidal variable transformer, 7 mm, 90 mm, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scale disc | |
| Version | 0-230 | |
| Suitable for | variable transformers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049017 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |