SK 90/0-100 | REO
Scale disc, 0-100, for variable transformers, SK 90/0-100
Order No.: 60C1764
EAN: 4099889350159
MPN:
SK 90/0-100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.5322 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
38.53 € *
Price list
Quantity
Price per unit*
1 pcs.
38.5322 €
5 pcs.
35.6881 €
10 pcs.
33.6532 €
25 pcs.
31.3922 €
*incl. VAT plus shipping costs
Subject to prior sale
Scale, SK 90/0-100, REO
Scale for toroidal variable transformer, 7 mm, 90 mm, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scale disc | |
| Version | 0-100 | |
| Suitable for | variable transformers |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85049017 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |