8001 0001 3 | Rennsteig Werkzeuge
Stripping and cutting pliers for cutting and stripping of polymers, cable Ø 1.8-2.3 mm, L 190 mm, 495 g, 8001 0001 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
233.6684 € *
Standard delivery time from the manufacturer is: 2 Weeks
Plier, 8001 0001 3, Rennsteig Werkzeuge
Pliers with safety cutting device
Features
- Special cutting process allows further processing of the fiber without polishing the cut surface
- Optimal data transmission quality
- Interchangeable cutting devices available in different versions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping and cutting pliers | |
| Suitable for | cutting and stripping of polymers | |
| Cable Diameter | 1.8-2.3 mm | |
| 1000V Insulated | No | |
| Length | 190 mm | |
| Weight | 495 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |