8000 0002 3 | Rennsteig Werkzeuge
Stripping and cutting pliers for cutting and stripping of polymers, L 190 mm, 400 g, 8000 0002 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
264.418 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cutting Plier, 8000 0002 3, Rennsteig Werkzeuge
Pliers for cutting polymer optical fibers / POF Ø 2.2mm, special cutting process allows further processing of the fiber without polishing the cut surface, optimal data transmission quality, exchangeable cutting device available in different versions, pliers with exchangeable manual blade feed, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping and cutting pliers | |
| Suitable for | cutting and stripping of polymers | |
| 1000V Insulated | No | |
| Length | 190 mm | |
| Weight | 400 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |