8000 0001 0 0 | Rennsteig Werkzeuge
Cutting device for POF tools-cutting function, 8000 0001 0 0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
127.8655 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cutting device, 8000 0001 0 0, Rennsteig Werkzeuge
Can be used as spare part for all POF tools with cutting function, approx. 1260 cuts possible with one cutting blade, easy change of the cutting device by the user, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutting device | |
| Suitable for | POF tools-cutting function | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82089000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | No |
| Substance description | Lead |