707-1700 SB | Rennsteig Werkzeuge
Coaxial stripper for coaxial cable, L 110 mm, 50 g, 707-1700 SB
Order No.: 20L6643
EAN: 4049002129971
MPN:
707-1700 SB
R707-1700 SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.2280 € *
Standard delivery time from the manufacturer is: 2 Weeks
Coaxial cable stripper, 707-1700 SB, Rennsteig Werkzeuge
Features
- For stripping coaxial cable RG 6, RG 58, RG 59
- Outer sheath, shielding and insulation are stripped in one operation
- Rotary cut with three built-in knives
- Cutting depth adjustable with hexagon socket screwdriver (included)
- The blade distance remains constant
- Housing: plastic, impact resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coaxial stripper | |
| Suitable for | coaxial cable | |
| Length | 110 mm | |
| Weight | 50 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |