707-1660 SB | Rennsteig Werkzeuge
Coaxial stripper for coaxial cable, L 125 mm, 100 g, 707-1660 SB
Order No.: 20L6642
EAN: 4049002129964
MPN:
707-1660 SB
R707-1660 SB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4208 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable stripper Multi, 707-1660 SB, Rennsteig Werkzeuge
Features
- Universal stripping tool for coaxial cables RG 59, RG 6, RG 7, RG 11
- Stripping the outer sheathing of coax, UTP/STP, round and flat cables
- Flexible knife cassette 6mm (1/4")
- Adjustable stripping blade for data cables
- Two stripping blades for cutting and stripping flat telephone cables (4P/6P/8P) in one operation
- Integrated blade for cutting data cables
- Includes brush for stripping cable shields
- Housing: plastic, impact resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coaxial stripper | |
| Suitable for | coaxial cable | |
| 1000V Insulated | No | |
| Length | 125 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |