707-1640 | Rennsteig Werkzeuge
Stripping knife for circumferential and longitudinal section, L 155 mm, 210 g, 707-1640
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
268.9519 € *
Standard delivery time from the manufacturer is: 2 Weeks
Stripping tool, 707-1640, Rennsteig Werkzeuge
Features
- For stripping round cables from Ø 25.0 mm
- Removes all insulation layers without damaging the underlying layer
- Suitable for circumferential and longitudinal cutting
- For stripping end and middle pieces
- Cutting depth adjustable up to 5.0 mm
- Replaceable blade (can be used on both sides)
- Tool body: plastic, glass fibre reinforced
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | circumferential and longitudinal section | |
| 1000V Insulated | No | |
| Length | 155 mm | |
| Weight | 210 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |