707-1640 0 | Rennsteig Werkzeuge
Cutter blade for circumferential and longitudinal section, L 155 mm, 210 g, 707-1640 0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.8153 € *
Standard delivery time from the manufacturer is: 2 Weeks
Replacement blade, 707-1640 0, Rennsteig Werkzeuge
Spare blade for stripper 707-1640
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cutter blade | |
| Suitable for | circumferential and longitudinal section | |
| Length | 155 mm | |
| Weight | 210 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82089000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |