707-1630 | Rennsteig Werkzeuge
Stripping knife for round cable, cable Ø 6-29 mm, L 135 mm, 110 g, 707-1630
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
66.6519 € *
Standard delivery time from the manufacturer is: On Request
Stripping tool, 707-1630, Rennsteig Werkzeuge
Stripping tool 707-1630, for removing round cable sheaths made of PVC, rubber, silicone, PTFE from Ø 6.0 to 29.0 mm, self-tensioning retaining clip, with cutting depth adjustment by knurled nut, rotating handle body for circumferential and longitudinal cut, spiral cut for removing intermediate pieces, replaceable blade, casing: plastic, impact resistant, made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping knife | |
| Suitable for | round cable | |
| Cable Diameter | 6-29 mm | |
| 1000V Insulated | No | |
| Length | 135 mm | |
| Weight | 110 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |