707 040 | Rennsteig Werkzeuge
Stripping pliers for stripping pliers, 0.08-16 mm², L 195 mm, 200 g, 707 040
Unit Price (€ / pc.)
107.9092 € *
Available: 1 pcs.
Multistrip, 707 040, Rennsteig Werkzeuge
Stripping pliers Multistrip 16, self-adjusting to cross-sections in the range 0.08 mm² to 16 mm² without blade change, integrated cable cutter (0.08 mm² - 16.0 mm²), two-component handle with eyelet for fall protection, stripping length precisely adjustable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | stripping pliers | |
| Cable cross-section | 0.08-16 mm² | |
| 1000V Insulated | No | |
| Length | 195 mm | |
| Weight | 200 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |