707 022 | Rennsteig Werkzeuge
Length stop for stripping pliers, 1 g, 707 022
Order No.: 20L6636
EAN: 4049002026218
MPN:
707 022
R707 022
Series: Abisolierzange selbsteinstellend
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Standard delivery time from the manufacturer is: 2 Weeks
Spare stop, 707 022, Rennsteig Werkzeuge
Replacement length stop for Rennsteig wire stripper 707 020, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | length stop | |
| Suitable for | stripping pliers | |
| Weight | 1 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |