707 001 | Rennsteig Werkzeuge
Stripping pliers for standard insulations of single strand, multi-strand and fine strand conductors, 0.03-10 mm², L 200 mm, 210 g, 707 001
Unit Price (€ / pc.)
86.0013 € *
Available: 3 pcs.
Total Price:
86.00 € *
Price list
Quantity
Price per unit*
1 pcs.
86.0013 €
5 pcs.
80.8486 €
15 pcs.
77.7546 €
50 pcs.
74.3155 €
150 pcs.
71.2096 €
*incl. VAT plus shipping costs
Subject to prior sale
Stripping plier, 707 001, Rennsteig Werkzeuge
For stripping solid, stranded and fine-stranded conductors with common standard insulations, for the cross section range 0.03-10.0mm², flat tape up to 10mm wide, automatic adjustment of the stripping blades to the different cross sections without presetting, automatic opening of the clamping jaws after stripping, no damage to the conductors or splicing of the individual conductors, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping pliers | |
| Suitable for | standard insulations of single strand, multi-strand and fine strand conductors | |
| Cable cross-section | 0.03-10 mm² | |
| 1000V Insulated | No | |
| Length | 200 mm | |
| Weight | 210 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |