625 41551 3 | Rennsteig Werkzeuge
Contact separation tool, 210 mm, 1030 g, 625 41551 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
438.3127 € *
Standard delivery time from the manufacturer is: 2 Weeks
Contact separation tool, 625 41551 3, Rennsteig Werkzeuge
Contact cutting tool burnished PEW 12, tool for processing strip material up to a sheet thickness of 0.7 mm, for cutting the individual contacts of strip material contacts, universally applicable, made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | contact separation tool | |
| Length | 210 mm | |
| Weight | 1030 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |