503 618 3 | Rennsteig Werkzeuge
Notching pliers, 260 mm, 660 g, 503 618 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
181.7249 € *
Standard delivery time from the manufacturer is: 2 Weeks
Notching Plier, 503 618 3, Rennsteig Werkzeuge
Notching pliers for notching bars from wiring ducts. Variable cutting depth, clean burr-free cut down to the channel bottom, die with integrated ejector for cutting residues, cutting punch for centering the pliers, independent opening, material: special steel, patented, low manual force required due to optimum transmission ratio, ergonomic and non-slip 2k handles, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | notching pliers | |
| Length | 260 mm | |
| Weight | 660 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |