503 103 3 | Rennsteig Werkzeuge
Notching pliers, 180 mm, 365 g, 503 103 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.2837 € *
Standard delivery time from the manufacturer is: 2 Weeks
Notching Plier, 503 103 3, Rennsteig Werkzeuge
Notching pliers with special cutting geometry for notching notches in expansion joint profiles, patented, cutting width 26mm, right-angled, low manual force required due to optimum transmission ratio, ergonomic and non-slip 2k handles, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | notching pliers | |
| Length | 180 mm | |
| Weight | 365 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |