503 102 3 | Rennsteig Werkzeuge
Notching pliers, 190 mm, 345 g, 503 102 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.2837 € *
Standard delivery time from the manufacturer is: 2 Weeks
Notching Plier, 503 102 3, Rennsteig Werkzeuge
Notching pliers with special cutting geometry for notching recesses in expansion joint profiles, patented, cutting width 16mm, rounded, low manual force required due to optimum transmission ratio, ergonomic and non-slip 2k handles, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | notching pliers | |
| Length | 190 mm | |
| Weight | 345 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |