503 021 3 | Rennsteig Werkzeuge
Notching pliers, 200 mm, 550 g, 503 021 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
246.8774 € *
Standard delivery time from the manufacturer is: 2 Weeks
Notching Plier, 503 021 3, Rennsteig Werkzeuge
Notching pliers for notching recesses of rubber seals and glass façade components, compact design, low weight, good handling, cutting width 51 mm, due to optimum transmission ratio low manual force required, ergonomic and non-slip 2k handles, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | notching pliers | |
| Length | 200 mm | |
| Weight | 550 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |