503 003 39 | Rennsteig Werkzeuge
Notching pliers, 240 mm, 450 g, 503 003 39
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
73.4944 € *
Standard delivery time from the manufacturer is: 2 Weeks
Notching Plier, 503 003 39, Rennsteig Werkzeuge
For notching recesses in plastic housings for electrical and sanitary installations, easy pulling cut, clean cut edges, exact cutting of the rubber lip on the skirting board, pliers open automatically, cutting head made of special tool steel, surface burnished, cutting width 26mm, cutting depth max. 26mm, long handle with plastic coating allows easy cutting of stronger materials, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | notching pliers | |
| Length | 240 mm | |
| Weight | 450 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |