502 1001 6 | Rennsteig Werkzeuge
Pipe cutter, L 185 mm, 200 g, special steel, 502 1001 6
Order No.: 20L6206
EAN: 4049002139857
MPN:
502 1001 6
R502 1001 6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.0922 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pipe cutter, 502 1001 6, Rennsteig Werkzeuge
Pipe shears 1001 Perfect Cut", large range of application from Ø 4 mm - 20 mmErgonomic handle design, automatic opening by spring mechanism, low manual force (< 100 N), universal support for right-angled positioning, suitable for all commercially available liquid, multilayer and pneumatic hoses/pipes, permanently sharp blade with long service life from the professional sector, blade replaceable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe cutter | |
| 1000V Insulated | No | |
| Blade length | 20 mm | |
| Length | 185 mm | |
| Weight | 200 g | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82033000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | not_relevant |