502 060 3 | Rennsteig Werkzeuge
Pelican scissors, L 220 mm, 450 g, special steel, 502 060 3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
134.0654 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pelican Cutter, 502 060 3, Rennsteig Werkzeuge
Pelican cutter for burr-free cutting of plastic sheets, skirting boards and cable ducts, very good cutting action even with different cutter tips, constant hand force over the entire cutting length due to optimum lever transmission, cutting length 60mm, low hand force required due to optimum transmission ratio, ergonomic and non-slip 2k handles, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pelican scissors | |
| 1000V Insulated | No | |
| Blade length | 60 mm | |
| Length | 220 mm | |
| Weight | 450 g | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82033000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |