502 038 6 | Rennsteig Werkzeuge
Hose cutter, L 185 mm, 172 g, special steel, 502 038 6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.7154 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hose and protective tube cutter, 502 038 6, Rennsteig Werkzeuge
Pipe shears made of glass-fiber reinforced plastic for cutting thin-walled plastic pipes and hoses (also fabric-reinforced) and rubber up to Ø 25 outer diameter (not suitable for cutting cables) ; with opening spring and pawl; replaceable blades made of oil-hardened special tool steel, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose scissors | |
| 1000V Insulated | No | |
| Blade length | 28 mm | |
| Length | 185 mm | |
| Weight | 172 g | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82033000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |