502 037 6 | Rennsteig Werkzeuge
Pipe cutter, L 185 mm, 180 g, stainless steel, 502 037 6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.4893 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pipe cutter, 502 037 6, Rennsteig Werkzeuge
Pipe shears ECO for plastic composite pipes from Ø 12-25mm, for exact right-angled cutting of composite and plastic pipes, clean, smooth and burr-free cutting surfaces, blades made of high-strength special steel, oil-hardened and tempered, ergonomically shaped handles made of glass fiber reinforced plastic, Made in Germany
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe cutter | |
| 1000V Insulated | No | |
| Blade length | 25 mm | |
| Length | 185 mm | |
| Weight | 180 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82033000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |