502 033 6 | Rennsteig Werkzeuge
VDE pipe cutter, L 185 mm, 180 g, special tool steel, oil-hardened, 502 033 6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.1902 € *
Standard delivery time from the manufacturer is: 2 Weeks
Pipe cutter, 502 033 6, Rennsteig Werkzeuge
Pipe cutter ECO with triangular blade for plastic composite pipes from Ø 12-25mm
Features
- For exact right-angled cutting of aluminum composite and plastic pipes in a diameter range from 12 to 25 mm (not suitable for cutting cables)
- Clean, smooth and burr-free cut surfaces
- Knives made of high-strength special steel, oil-hardened and tempered
- Ergonomically shaped handles made of glass fiber reinforced plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pipe cutter | |
| 1000V Insulated | Yes | |
| Blade length | 25 mm | |
| Length | 185 mm | |
| Weight | 180 g | |
| Material | special tool steel, oil-hardened |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82033000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | not_relevant |